M83723/71W1005Y L/C

Heilind Number:DCHACT26MC08SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W1005Y L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W1005Y L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:8
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC08SBV00100
SKU:DCHACT26MC08SB V001

Detailed Description

Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a maximum amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, 1800 Vrms, ensuring reliable power transmission. With a shell size of 13 and a contact type of Socket, it guarantees a secure and efficient connection. The Electroless Nickel plating and composite shell material offer durability in even the harshest environments, with an operating temperature range of -65 to 200 °C. Ideal for demanding industrial and aerospace settings, this connector, with eight positions and a Triple Start Threaded mating type, meets the highest standards of quality and performance. Upgrade your systems with this essential component for seamless connectivity.