| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W10067 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08SCV00100 |
| SKU: | DCHACT26MC08SC V001 |
M83723/71W10067 L/C
| Heilind Number: | DCHACT26MC08SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W10067 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this Straight Plug features a robust shell made of Composite material, ensuring durability in harsh environments. With a Triple Start Threaded mating type and Electroless Nickel shell plating, it guarantees secure and reliable connections. This connector offers 8 contact positions, suitable for various power and signal transmission needs. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for use in demanding industrial settings. With an amperage rating of 7.5A and voltage capabilities of 600V AC, 850V DC, and 1800Vrms, it meets rigorous performance standards. Elevate your connectivity solutions with this essential component.

