| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W1006Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC08SEV00100 |
| SKU: | DCHACT26MC08SE V001 |
M83723/71W1006Y L/C
| Heilind Number: | DCHACT26MC08SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W1006Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity solutions with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell with Electroless Nickel plating, ensuring reliable power transmission in harsh environments. With an amperage of 7.5 A and voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it meets stringent performance requirements. The 13 shell size, 8 socket contacts, and Triple Start Threaded mating type provide secure and efficient connectivity. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it's a dependable choice for industrial use, compliant with Standard Circular Connectors. Trust in its performance to streamline your operations with confidence.

