| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W1020Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35ABV00100 |
| SKU: | DCHACT26MC35AB V001 |
M83723/71W1020Y L/C
| Heilind Number: | DCHACT26MC35AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W1020Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features a composite shell, Electroless Nickel plating, and a Triple Start Threaded mating type for secure connections. With 22 positions available, it offers versatility for various applications. Operating in extreme conditions, it can withstand temperatures ranging from -65 to 200 °C (-85 to 392 °F). Delivering a current of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. Ideal for a wide range of industries, this Standard Circular Connector is a must-have for your connectivity needs.

