| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W12036 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35ACV00100 |
| SKU: | DCHACT26MC35AC V001 |
M83723/71W12036 L/C
| Heilind Number: | DCHACT26MC35AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W12036 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a rugged and reliable solution for your connectivity needs. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures efficient power transmission. Featuring a shell size of 13, it offers 22 contact positions for comprehensive connectivity. Constructed with durable composite material and electroless nickel plating, it guarantees longevity even in harsh environments. The Triple Start Threaded mating type ensures secure connections, while its operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a wide range of applications. Trust in this Standard Circular Connector for seamless and dependable performance.

