| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W12037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35ADV00100 |
| SKU: | DCHACT26MC35AD V001 |
M83723/71W12037 L/C
| Heilind Number: | DCHACT26MC35AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W12037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Engineered for rugged reliability, these straight plug connectors deliver up to 5A of power and accommodate voltages of 400V AC, 550V DC, and 1300Vrms. With a robust composite shell and electroless nickel plating, they ensure durability in harsh environments, operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring 22 positions and a Triple Start Threaded mating type, they offer secure and efficient connections for a variety of applications. Upgrade to our Standard Circular Connectors and experience seamless connectivity in any setting.

