| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W12038 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35AEV00100 |
| SKU: | DCHACT26MC35AE V001 |
M83723/71W12038 L/C
| Heilind Number: | DCHACT26MC35AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W12038 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Built for high-performance, this connector features a shell size 13 construction with electroless nickel plating, ensuring durability in harsh environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and amperage of 5A, it delivers reliable power transmission. Its 22 positions, Less Pin contact type, and Triple Start Threaded mating make it versatile for various applications. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it guarantees performance in extreme conditions. Upgrade your connectivity solutions with this Standard Circular Connector, perfect for demanding industrial settings.

