M83723/71W1203N L/C

Heilind Number:DCHACT26MC35BA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W1203N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W1203N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:22
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC35BAV00100
SKU:DCHACT26MC35BA V001

Detailed Description

Elevate your electrical systems with the DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors offer a seamless blend of performance and durability. With a 5A amperage and support for voltages up to 400V AC, 550V DC, and 1300Vrms, they ensure reliable power transmission. The shell size 13 and 22 positions provide robust connectivity, while the composite shell material and Electroless Nickel plating guarantee longevity. Designed for easy installation with a Triple Start Threaded mating type, they are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are a trusted solution for your connectivity needs. Trust in the quality and performance of these Standard Circular Connectors for seamless power transmission.