| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W12128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35BEV00100 |
| SKU: | DCHACT26MC35BE V001 |
M83723/71W12128 L/C
| Heilind Number: | DCHACT26MC35BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W12128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors boast a durable composite shell and electroless nickel plating for reliable conductivity. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, they are suitable for a wide range of applications. Featuring 22 positions and a triple start threaded mating type, they ensure secure connections. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), these connectors are ideal for harsh environments. Trust in our Standard Circular Connectors to deliver unparalleled quality and performance.

