| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W12129 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35BNV00100 |
| SKU: | DCHACT26MC35BN V001 |
M83723/71W12129 L/C
| Heilind Number: | DCHACT26MC35BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W12129 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and reliable connection with a 5A amperage rating and compatibility with voltages up to 400V AC, 550V DC, and 1300Vrms. Its durable composite shell, featuring electroless nickel plating, ensures longevity even in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). With 22 positions and a Triple Start Threaded mating type, it provides versatile connectivity options. Ideal for aerospace, military, and industrial settings, this Straight Plug guarantees exceptional performance and durability.

