| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W1212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35HAV00100 |
| SKU: | DCHACT26MC35HA V001 |
M83723/71W1212N L/C
| Heilind Number: | DCHACT26MC35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W1212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this connector features a durable composite shell with Electroless Nickel plating, ensuring longevity in a wide range of operating conditions. With a triple start threaded mating type and 22 pin contacts, it offers secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it meets stringent electrical requirements. Its straight plug shell type and size 13 configuration make it versatile for various applications. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is suitable for use in demanding environments. Upgrade your connectivity solutions with this essential component.

