| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W14046 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35HBV00100 |
| SKU: | DCHACT26MC35HB V001 |
M83723/71W14046 L/C
| Heilind Number: | DCHACT26MC35HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W14046 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Built for durability and performance, this connector features a 13 shell size with 22 pin contacts, ideal for high-power applications. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, it ensures reliable power transmission. The Electroless Nickel shell plating offers corrosion resistance, while the Composite shell material guarantees longevity even in harsh environments. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a must-have for industrial and aerospace use. Trust in our Standard Circular Connectors for seamless connectivity solutions.

