| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W14048 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35HCV00100 |
| SKU: | DCHACT26MC35HC V001 |
M83723/71W14048 L/C
| Heilind Number: | DCHACT26MC35HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W14048 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this connector features a durable composite shell, electroless nickel plating, and a triple start threaded mating type. With 22 pin contact positions, it ensures reliable power transmission at amperages up to 5A and voltages of 400V AC, 550V DC, and 1300Vrms. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's the perfect solution for demanding industrial and aerospace applications. Trust in our Standard Circular Connector to deliver high-quality connectivity every time.

