| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W14078 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35HNV00100 |
| SKU: | DCHACT26MC35HN V001 |
M83723/71W14078 L/C
| Heilind Number: | DCHACT26MC35HN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W14078 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connection with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector features a Triple Start Threaded mating type and 22 contact positions, ensuring secure and reliable connectivity. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it is suitable for a wide range of applications. The Electroless Nickel shell plating and Composite shell material guarantee durability even in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Trust in this Standard Circular Connector for your connectivity needs.

