| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W1407N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35JAV00100 |
| SKU: | DCHACT26MC35JA V001 |
M83723/71W1407N L/C
| Heilind Number: | DCHACT26MC35JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W1407N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector boasts a 13 shell size, accommodating 22 socket contacts for seamless data transmission. With a durable composite shell and electroless nickel plating, it ensures reliable operation in harsh environments, withstanding extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Rated for 5A at up to 400V AC, 550V DC, and 1300Vrms, it guarantees efficient power delivery. Its triple start threaded mating type offers secure connections, making it ideal for a wide range of applications. Explore our Standard Circular Connectors for more innovative solutions.

