| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W1412N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35JDV00100 |
| SKU: | DCHACT26MC35JD V001 |
M83723/71W1412N L/C
| Heilind Number: | DCHACT26MC35JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W1412N L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a shell size of 13 and accommodates 22 socket contacts, with a maximum amperage of 5A. Constructed with a durable composite shell and electroless nickel plating, it ensures reliable operation in various environments. The connector offers a wide voltage range of 400V AC, 550V DC, and 1300Vrms, making it versatile for different applications. Its triple start threaded mating type guarantees secure connections, while the operating temperature range of -65 to 200°C (-85 to 392°F) ensures suitability for diverse environments. Trust in this connector for seamless and dependable performance in your projects.

