M83723/71W14156 L/C

Heilind Number:DCHACT26MC35JE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W14156 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W14156 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:22
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC35JEV00100
SKU:DCHACT26MC35JE V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these connectors feature a straight plug configuration with 22 socket contacts, ensuring reliable power transmission. With an amperage rating of 5A and voltage compatibility up to 400V AC/550V DC/1300Vrms, they meet stringent industry standards. The composite shell construction, plated with electroless nickel, offers durability in harsh environments, while the triple start threaded mating type guarantees secure connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are ideal for aerospace, defense, and industrial applications. Elevate your connectivity solutions with our Standard Circular Connectors, a trusted choice for robust and efficient performance.