| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W16106 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35PBV00100 |
| SKU: | DCHACT26MC35PB V001 |
M83723/71W16106 L/C
| Heilind Number: | DCHACT26MC35PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W16106 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these connectors feature a straight plug shell type with 22 pin contacts, ensuring secure and reliable connections. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), they are built to withstand harsh environments. With an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, they offer optimal power distribution. The shell, made of durable composite material, is plated with electroless nickel for added durability. Ideal for industrial and aerospace use, these connectors guarantee efficient data transmission in any setting. Elevate your connectivity standards with our Standard Circular Connectors.

