| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W16108 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35PCV00100 |
| SKU: | DCHACT26MC35PC V001 |
M83723/71W16108 L/C
| Heilind Number: | DCHACT26MC35PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W16108 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in demanding environments with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this connector features a robust shell made of composite material and Electroless Nickel plating for durability. With 22 pin contacts, it ensures secure and reliable connections, even in high vibration settings. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C, it's suitable for a wide range of applications. Meeting stringent standards for amperage (5A) and voltage (400V AC, 550V DC, 1300Vrms), it guarantees safe and efficient power transmission. Trust in this Triple Start Threaded connector for seamless integration in your systems, offering exceptional quality and performance.

