| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W1610N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35PDV00100 |
| SKU: | DCHACT26MC35PD V001 |
M83723/71W1610N L/C
| Heilind Number: | DCHACT26MC35PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W1610N L/C |
| ECAD Model: |
Specifications
Detailed Description
Stay connected with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance, it features a durable composite shell with Electroless Nickel plating, ensuring reliability in harsh environments. With a Triple Start Threaded mating type and 22 pin contacts, it offers secure connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it suits diverse applications. Operating from -65 to 200°C (-85 to 392°F), it guarantees functionality in extreme conditions. Trust in this Standard Circular Connector for precision and quality in connectivity.

