| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W16248 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35PNV00100 |
| SKU: | DCHACT26MC35PN V001 |
M83723/71W16248 L/C
| Heilind Number: | DCHACT26MC35PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W16248 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, these connectors feature a Straight Plug shell type with Electroless Nickel plating, ensuring reliable operation in harsh environments. With a triple start threaded mating type and 22 pin contact positions, they offer secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, these connectors are suitable for a wide range of applications. Built to withstand extreme temperatures from -65 to 200°C (-85 to 392°F), they are ideal for use in demanding conditions. Upgrade your circular connector solution with our high-quality and versatile DEUTSCH 38999 Series III Composite Connectors.

