M83723/71W18088 L/C

Heilind Number:DCHACT26MC35SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W18088 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W18088 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:13
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:22
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC35SBV00100
SKU:DCHACT26MC35SB V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a robust shell made of composite material, ensuring durability in harsh environments. With 22 socket contacts, it offers reliable power transmission with an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms. The Electroless Nickel plating on the shell provides corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for a wide range of applications in aerospace, military, and industrial settings. Elevate your connectivity solutions with this high-quality connector, a standard in Circular Connectors & Accessories.