| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W18317 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 22 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC35SNV00100 |
| SKU: | DCHACT26MC35SN V001 |
M83723/71W18317 L/C
| Heilind Number: | DCHACT26MC35SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W18317 L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable composite shell, electroless nickel plating, and triple start threaded mating for secure connections. With 22 socket contacts and a 5A amperage rating, it's suitable for a wide range of applications. Operating in extreme temperatures from -65 to 200°C (-85 to 392°F) and offering voltage capabilities of 400V AC, 550V DC, and 1300Vrms, it ensures reliability in even the harshest environments. Upgrade to this Standard Circular Connector for seamless and efficient data transmission.

