| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W1831N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98AAV00100 |
| SKU: | DCHACT26MC98AA V001 |
M83723/71W1831N L/C
| Heilind Number: | DCHACT26MC98AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W1831N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, with a shell size of 13 and accommodating up to 10 positions, ensures seamless and secure connections. With an amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it is suitable for a wide range of applications. The durable composite shell can withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F), while the Electroless Nickel plating offers corrosion resistance. The Triple Start Threaded mating type guarantees a reliable connection, making it ideal for use in harsh environments. Trust in our Standard Circular Connectors for exceptional quality and performance.

