| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W1831Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98ABV00100 |
| SKU: | DCHACT26MC98AB V001 |
M83723/71W1831Y L/C
| Heilind Number: | DCHACT26MC98AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W1831Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors deliver reliable power transmission with an amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms. Featuring a durable composite shell, they can withstand extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). With a triple start threaded mating type and electroless nickel shell plating, they ensure secure and efficient connections in demanding environments. Perfect for various industrial and aerospace applications, these connectors with 10 positions offer exceptional durability and performance. Elevate your connectivity with these Standard Circular Connectors.

