M83723/71W20166 L/C

Heilind Number:DCHACT26MC98AC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W20166 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W20166 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:10
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC98ACV00100
SKU:DCHACT26MC98AC V001

Detailed Description

Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Engineered for optimal performance, these connectors boast a high amperage rating of 7.5 A and a versatile voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 13 and a composite shell material, they guarantee durability in even the most demanding environments. The Electroless Nickel shell plating ensures reliable conductivity, while the Triple Start Threaded mating type facilitates secure connections. Offering 10 positions and operating smoothly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are the perfect solution for a wide range of applications in the industrial and aerospace sectors. Trust in their performance and quality, backed by our commitment to excellence in Standard Circular Connectors.