| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W20167 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98ADV00100 |
| SKU: | DCHACT26MC98AD V001 |
M83723/71W20167 L/C
| Heilind Number: | DCHACT26MC98AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W20167 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. Engineered for optimal performance, this connector boasts a durable Composite shell construction with Electroless Nickel plating, ensuring reliability in even the most demanding environments. With a triple start threaded mating type and 10 positions, it offers secure and efficient connections. Operating at a wide temperature range of -65 to 200°C (-85 to 392°F) and with a voltage rating of 600V AC, 850V DC, and 1800Vrms, it's suitable for various applications. Trust in its 7.5A amperage and Standard Circular Connector compliance for high-quality, uninterrupted connectivity.

