| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W20168 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98AEV00100 |
| SKU: | DCHACT26MC98AE V001 |
M83723/71W20168 L/C
| Heilind Number: | DCHACT26MC98AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W20168 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Engineered for reliability, these connectors offer a high amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, making them ideal for demanding applications. With a shell size of 13 and Electroless Nickel plating, they ensure secure and durable connections. Operating in a wide temperature range from -65 to 200 °C (-85 to 392 °F), they are suitable for harsh environments. Perfect for industrial and aerospace use, these connectors with 10 positions and Triple Start Threaded mating type guarantee efficient performance. Upgrade your connectivity solutions with this essential component.

