| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W20169 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98ANV00100 |
| SKU: | DCHACT26MC98AN V001 |
M83723/71W20169 L/C
| Heilind Number: | DCHACT26MC98AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W20169 L/C |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable composite shell and Electroless Nickel plating. With a 10-position configuration, it ensures reliable power transmission, rated for 7.5A at 600V AC, 850V DC, and 1800Vrms. Its Triple Start Threaded mating type guarantees a secure connection, even in harsh environments with an operating temperature range of -65 to 200°C (-85 to 392°F). Ideal for various applications, this Standard Circular Connector is a must-have for your connectivity needs.

