| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W2016N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98BAV00100 |
| SKU: | DCHACT26MC98BA V001 |
M83723/71W2016N L/C
| Heilind Number: | DCHACT26MC98BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W2016N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a durable composite shell, ensuring reliable operation in extreme environments. With a triple start threaded mating type and electroless nickel shell plating, they offer secure and efficient connections. Rated for 7.5A and 600V AC/850V DC, these connectors are suitable for a wide range of power and signal transmission needs. With 10 positions and operating temperatures ranging from -65 to 200°C, they provide versatility and durability. Upgrade to our Standard Circular Connectors for superior performance in your connectivity solutions.

