| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W2016Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98BBV00100 |
| SKU: | DCHACT26MC98BB V001 |
M83723/71W2016Y L/C
| Heilind Number: | DCHACT26MC98BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W2016Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for your connectivity needs. With a durable composite shell and Electroless Nickel plating, this connector offers reliable operation in demanding environments. Featuring 10 positions and a Triple Start Threaded mating type, it ensures secure and efficient connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it guarantees safe power transmission. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is built to withstand extreme conditions. Perfect for a wide range of applications, it's the ideal choice for your connectivity requirements.

