| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W20256 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98BCV00100 |
| SKU: | DCHACT26MC98BC V001 |
M83723/71W20256 L/C
| Heilind Number: | DCHACT26MC98BC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W20256 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliable performance in harsh environments, this connector features a durable Composite shell with Electroless Nickel plating. With 10 contact positions and a Triple Start Threaded mating type, it ensures secure and efficient connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it provides high power transmission capability. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's suitable for a wide range of applications. Upgrade your connectivity solutions with this Standard Circular Connector, a dependable choice for demanding industrial environments.

