| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W20257 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98BDV00100 |
| SKU: | DCHACT26MC98BD V001 |
M83723/71W20257 L/C
| Heilind Number: | DCHACT26MC98BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W20257 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless connectivity. With a 10-position configuration and 7.5A amperage, these connectors offer reliable performance in demanding environments. Operating at temperatures ranging from -65 to 200°C, they are suitable for a wide range of applications. Built to last, the composite shell material and electroless nickel plating ensure durability and longevity. Meeting stringent quality standards, these connectors provide a secure and efficient solution for your connectivity needs.

