| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W20258 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98BEV00100 |
| SKU: | DCHACT26MC98BE V001 |
M83723/71W20258 L/C
| Heilind Number: | DCHACT26MC98BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W20258 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, the perfect solution for high-performance applications. This Straight Plug connector features a durable composite shell and Electroless Nickel plating, ensuring reliable connectivity in even the harshest environments. With a maximum amperage of 7.5A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it meets the demands of industrial and aerospace standards. Offering ten positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile and essential component for any project. Elevate your connectivity with the DEUTSCH 38999 Series III.

