| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W20399 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98JAV00100 |
| SKU: | DCHACT26MC98JA V001 |
M83723/71W20399 L/C
| Heilind Number: | DCHACT26MC98JA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W20399 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our DEUTSCH 38999 Series III Composite Connector, featuring a straight plug design for secure and efficient installation. With an amperage of 7.5A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, this connector ensures reliable performance in demanding environments. Its composite shell and electroless nickel plating provide durability and resistance to corrosion. With ten socket contacts, this connector offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for industrial applications where ruggedness is crucial. Trust in this Standard Circular Connector for high-quality and dependable power transmission.

