| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W20417 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98JCV00100 |
| SKU: | DCHACT26MC98JC V001 |
M83723/71W20417 L/C
| Heilind Number: | DCHACT26MC98JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W20417 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, designed for high-performance applications. This Straight Plug features a durable Composite shell with Electroless Nickel plating, ensuring reliable and secure connections in harsh environments. With a voltage rating of up to 850 V DC and 1800 Vrms, as well as an amperage of 7.5 A, it provides robust power transmission. Its 10 Socket contacts, Triple Start Threaded mating type, and operating temperature range of -65 to 200 °C make it ideal for various industrial and aerospace applications. Trust in this Standard Circular Connector for seamless performance in demanding conditions.

