| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W20419 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98JDV00100 |
| SKU: | DCHACT26MC98JD V001 |
M83723/71W20419 L/C
| Heilind Number: | DCHACT26MC98JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W20419 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a durable composite shell and Electroless Nickel plating, ensuring reliable connectivity in harsh environments. With a triple-start threaded mating type and 10 socket contacts, it guarantees secure and efficient connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, it meets stringent electrical requirements. Operating in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is suitable for a wide range of industrial and aerospace applications. Trust in this Standard Circular Connector for exceptional performance and longevity.

