| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W2041Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98JEV00100 |
| SKU: | DCHACT26MC98JE V001 |
M83723/71W2041Y L/C
| Heilind Number: | DCHACT26MC98JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W2041Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a durable composite shell with electroless nickel plating, ensuring secure and reliable connections. With a triple start threaded mating type and 10 socket contacts, it offers versatility and convenience in a wide range of applications. Rated for amperages up to 7.5 A and voltages up to 600 V AC, 850 V DC, and 1800 Vrms, it guarantees efficient power transmission even in demanding environments. Operating temperatures ranging from -65 to 200 °C (-85 to 392 °F) make it suitable for use in extreme conditions. Upgrade to our Standard Circular Connectors for superior quality and performance.

