| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W22127 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98JNV00100 |
| SKU: | DCHACT26MC98JN V001 |
M83723/71W22127 L/C
| Heilind Number: | DCHACT26MC98JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W22127 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these connectors are engineered for superior performance in demanding environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 7.5A, they ensure reliable power transmission. The electroless nickel shell plating provides corrosion resistance, while the triple start threaded mating type guarantees secure connections. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), they are suitable for a wide range of applications. With 10 socket contacts and a compact shell size 13, these connectors are essential for any industrial or commercial setup. Upgrade to our Standard Circular Connectors for seamless connectivity solutions.

