| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W2212Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98PBV00100 |
| SKU: | DCHACT26MC98PB V001 |
M83723/71W2212Y L/C
| Heilind Number: | DCHACT26MC98PB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W2212Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Straight Plug Connector. Designed for high-performance applications, this rugged connector features a composite shell for durability in harsh environments. With a voltage rating of 600V AC/850V DC and an amperage of 7.5A, it offers reliable power transmission. The Electroless Nickel shell plating provides corrosion resistance, while the Triple Start Threaded mating type ensures secure connections. Operating in temperatures ranging from -65°C to 200°C, this connector is ideal for aerospace, defense, and industrial use. With 10 contact positions, it facilitates efficient signal and power transmission. Upgrade your connectivity with this Standard Circular Connector, a dependable solution for your critical systems.

