M83723/71W22197 L/C

Heilind Number:DCHACT26MC98PC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W22197 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W22197 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:13
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:10
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MC98PCV00100
SKU:DCHACT26MC98PC V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this Straight Plug features a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With a Triple Start Threaded mating type and ten pin positions, it guarantees secure connections in aerospace, military, and industrial settings. Boasting an amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, it offers exceptional power transmission capabilities. Operating effortlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for demanding requirements. Upgrade to our Standard Circular Connectors and experience seamless performance in your connectivity solutions.