| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W22199 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 10 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MC98PDV00100 |
| SKU: | DCHACT26MC98PD V001 |
M83723/71W22199 L/C
| Heilind Number: | DCHACT26MC98PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W22199 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for efficiency and durability, this connector offers a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, making it suitable for diverse electronic applications. With a shell size of 13 and featuring pin contacts, this connector ensures secure and reliable connections. Its Electroless Nickel shell plating, composite shell material, and wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantee robust performance in various environments. Perfect for industrial and aerospace use, this connector is a vital component for seamless signal and power transmission. Upgrade your connectivity solutions today.

