| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W2419Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05AAV00100 |
| SKU: | DCHACT26MD05AA V001 |
M83723/71W2419Y L/C
| Heilind Number: | DCHACT26MD05AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W2419Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a durable straight plug design, these connectors offer reliable performance in demanding environments. With a maximum amperage of 13A and a voltage rating of 1250V DC, 2300Vrms, and 900V AC, they are suitable for a wide range of applications. The composite shell material and electroless nickel plating ensure durability and corrosion resistance, while the triple start threaded mating type provides secure connections. With five positions and a wide operating temperature range of -65 to 200°C (-85 to 392°F), these connectors are ideal for use in aerospace, military, and industrial settings. Trust in the quality and performance of our Standard Circular Connectors for your connectivity needs.

