| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W24436 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05ABV00100 |
| SKU: | DCHACT26MD05AB V001 |
M83723/71W24436 L/C
| Heilind Number: | DCHACT26MD05AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W24436 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this Straight Plug features a durable Composite shell with Electroless Nickel plating, ensuring reliable operation in harsh environments. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it guarantees efficient power transmission. The 15 shell size, Triple Start Threaded mating type, and 5 positions make it versatile for various connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a dependable solution for demanding industrial and aerospace settings. Upgrade your connectivity with this Standard Circular Connector from our comprehensive range.

