M83723/71W24438 L/C

Heilind Number:DCHACT26MD05AD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/71W24438 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71W24438 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:15
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MD05ADV00100
SKU:DCHACT26MD05AD V001

Detailed Description

Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, offering a reliable solution for power and signal transmission. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it ensures efficient and safe operation. The shell, made of durable composite material, provides excellent protection in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Featuring a Straight Plug shell type and Triple Start Threaded mating type, it guarantees secure connections. Electroless Nickel shell plating enhances durability, making it suitable for a wide range of industrial and aerospace applications. Trust in this Standard Circular Connector for seamless performance in your connectivity needs.