| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W24439 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05AEV00100 |
| SKU: | DCHACT26MD05AE V001 |
M83723/71W24439 L/C
| Heilind Number: | DCHACT26MD05AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W24439 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a durable Straight Plug design. Engineered for reliable performance, this connector offers 13A of amperage and can withstand voltages of up to 1250V DC, 2300Vrms, and 900V AC. With a shell size of 15 and five positions, it ensures secure and efficient connections in demanding environments. The Electroless Nickel shell plating and Composite shell material provide excellent durability, while the Triple Start Threaded mating type guarantees a secure fit. Operating in a wide temperature range of -65 to 200°C (-85 to 392°F), it is suitable for various applications. Trust in this Standard Circular Connector to meet your connectivity needs with uncompromising quality.

