| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W2443N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05ANV00100 |
| SKU: | DCHACT26MD05AN V001 |
M83723/71W2443N L/C
| Heilind Number: | DCHACT26MD05AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W2443N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This straight plug, designed for demanding environments, features triple start threaded mating for secure connections. Its composite shell and electroless nickel plating ensure durability and corrosion resistance, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) guarantees reliable performance in extreme conditions. With a rating of 13A and 1250V DC, 2300Vrms, 900V AC, and five positions for efficient signal transmission, this connector is ideal for high-power applications in industrial and aerospace systems. Upgrade to this standard in circular connectors for optimal performance.

