| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W2443Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05BAV00100 |
| SKU: | DCHACT26MD05BA V001 |
M83723/71W2443Y L/C
| Heilind Number: | DCHACT26MD05BA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W2443Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug Connector, part of the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, it features a durable composite shell and electroless nickel plating for reliable operation in demanding environments. With a triple start threaded mating type and 5 positions, it ensures secure and efficient connections. Operating at temperatures from -65 to 200°C, it's suitable for a wide range of industrial applications. With an amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it guarantees safe and stable power transmission. Trust in our Standard Circular Connector for seamless performance in your critical systems.

