| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W24576 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05BBV00100 |
| SKU: | DCHACT26MD05BB V001 |
M83723/71W24576 L/C
| Heilind Number: | DCHACT26MD05BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W24576 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer a reliable solution for your power transmission needs. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, they ensure efficient and safe power delivery. Featuring a composite shell material and electroless nickel plating, they are built to withstand harsh environments with an operating temperature range from -65 to 200°C (-85 to 392°F). With 5 positions and a triple start threaded mating type, these connectors provide secure and efficient connections in a variety of settings. Trust in our Standard Circular Connectors for top-quality performance and durability.

