| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/71W24578 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MD05BDV00100 |
| SKU: | DCHACT26MD05BD V001 |
M83723/71W24578 L/C
| Heilind Number: | DCHACT26MD05BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/71W24578 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for superior performance, this connector is a reliable solution for a wide range of applications. With an amperage of 13A and a voltage rating of 1250V DC, 2300Vrms, and 900V AC, it ensures efficient power transmission in demanding environments. The durable composite shell, paired with electroless nickel plating, guarantees durability and stability. Featuring a straight plug design, it offers ease of use and installation. With five positions and a mating type of Triple Start Threaded, it provides versatility for various connectivity needs. Trust in this Standard Circular Connector for seamless and secure connections in your projects.

